-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V Switching Diode, dual, series, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H6423
|
Newark | Diode, Switching, 70V, Sc-70, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:70V, Average Forward Current:200Ma, Forward Voltage Max:1V, Reverse Recovery Time:6Ns, Forward Surge Current:2A, Diode Case Style:Sot-323 Rohs Compliant: Yes |Onsemi BAV99WT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 62289 |
|
$0.0210 | Buy Now |
DISTI #
72T0924
|
Newark | Small Signal Diode, Dual Series, 70 V, 715 Ma, 1 V, 6 Ns, 2 A Rohs Compliant: Yes |Onsemi BAV99WT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 37792 |
|
$0.0370 / $0.1690 | Buy Now |
DISTI #
67R1288
|
Newark | Diode, Switching, 70V, Sc-70, Full Reel, Diode Configuration:Dual Series, Repetitive Reverse Voltage Vrrm Max:70V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:1V, Reverse Recovery Time Trr Max:6Ns, Diode Case Style:Sot-323 Rohs Compliant: Yes |Onsemi BAV99WT1G Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 | Buy Now |
DISTI #
04X5918
|
Newark | Small Signal Diode, Dual Series, 70 V, 200 Ma, 1 V, 6 Ns, 2 A Rohs Compliant: Yes |Onsemi BAV99WT1G Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 | Buy Now |
DISTI #
BAV99WT1GOSCT-ND
|
DigiKey | DIODE ARRAY GP 100V 215MA SC70-3 Min Qty: 1 Lead time: 13 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
46809 In Stock |
|
$0.0150 / $0.1600 | Buy Now |
DISTI #
BAV99WT1G
|
Avnet Americas | Diode Small Signal Switching 70V 0.715A 3-Pin SC-70 T/R - Tape and Reel (Alt: BAV99WT1G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 111000 |
|
$0.0135 / $0.0161 | Buy Now |
DISTI #
BAV99WT1G
|
Avnet Americas | Diode Small Signal Switching 70V 0.715A 3-Pin SC-70 T/R - Tape and Reel (Alt: BAV99WT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0135 / $0.0161 | Buy Now |
DISTI #
BAV99WT1G
|
Avnet Americas | Diode Small Signal Switching 70V 0.715A 3-Pin SC-70 T/R - Tape and Reel (Alt: BAV99WT1G) RoHS: Compliant Min Qty: 54000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
BAV99WT1G
|
Avnet Americas | Diode Small Signal Switching 70V 0.715A 3-Pin SC-70 T/R - Tape and Reel (Alt: BAV99WT1G) RoHS: Compliant Min Qty: 35715 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 144000 Partner Stock |
|
$0.0174 / $0.0207 | Buy Now |
DISTI #
83H6423
|
Avnet Americas | Diode Small Signal Switching 70V 0.715A 3-Pin SC-70 T/R - Product that comes on tape, but is not reeled (Alt: 83H6423) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Ammo Pack | 62289 Partner Stock |
|
$0.0480 / $0.1680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV99WT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAV99WT1G
onsemi
100 V Switching Diode, dual, series, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAV99WT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99WT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV99W-T1-LF | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BAV99WT1G vs BAV99W-T1-LF |
BAV99T-7-F | Rectifier Diode, | SPC Multicomp | BAV99WT1G vs BAV99T-7-F |
BAV99TA | Rectifier Diode, 2 Element, 0.1A, 70V V(RRM), Silicon | Diodes Incorporated | BAV99WT1G vs BAV99TA |
BAV99-G3-18 | Rectifier Diode, 2 Element, 0.15A, 70V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | BAV99WT1G vs BAV99-G3-18 |
BAV99WQ-7-F | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV99WT1G vs BAV99WQ-7-F |
BAV99/E9 | Rectifier Diode, 2 Element, 0.15A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Vishay Semiconductors | BAV99WT1G vs BAV99/E9 |
BAV99-AU_R1_000A1 | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAV99WT1G vs BAV99-AU_R1_000A1 |
BAV99LT1 | Rectifier Diode, 2 Element, 0.215A, 70V V(RRM), Silicon, TO-236AB, CASE 318-08, 3 PIN | LRC Leshan Radio Co Ltd | BAV99WT1G vs BAV99LT1 |
BAV99 | Rectifier Diode, 0.25A, 70V V(RRM), | JGD Semiconductors Co Ltd | BAV99WT1G vs BAV99 |
BAV99W | Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, USM, 3 PIN | KEC | BAV99WT1G vs BAV99W |