Part Details for BAW156_R1_00001 by PanJit Semiconductor
Overview of BAW156_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAW156_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BAW156_R1_00001
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 100V,Small Signal Switching Diodes,SOT-23,4A RoHS: Compliant | 2730 |
|
$0.0140 / $0.1600 | Buy Now |
|
NAC | 100V,Small Signal Switching Diodes,SOT-23,4A RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 146950 |
|
$0.0180 / $0.0200 | Buy Now |
DISTI #
BAW156_R1_00001
|
Avnet Silica | SOT 23/250mW/3s/100V/Switching Diode/LowLeak./DD (Alt: BAW156_R1_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BAW156_R1_00001
BAW156_R1_00001 CAD Models
BAW156_R1_00001 Part Data Attributes
|
BAW156_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAW156_R1_00001
PanJit Semiconductor
Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | PANJIT | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAW156_R1_00001
This table gives cross-reference parts and alternative options found for BAW156_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW156_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAW156T/R13 | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAW156_R1_00001 vs BAW156T/R13 |
BAW156_R1_10001 | Rectifier Diode, 0.2A, 100V V(RRM), | PanJit Semiconductor | BAW156_R1_00001 vs BAW156_R1_10001 |
BAW156_R2_00001 | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAW156_R1_00001 vs BAW156_R2_00001 |
BAW156-AU_R1_000A1 | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAW156_R1_00001 vs BAW156-AU_R1_000A1 |
BAW156-AU_R2_000A1 | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAW156_R1_00001 vs BAW156-AU_R2_000A1 |
BAW156 | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAW156_R1_00001 vs BAW156 |