Part Details for BAW56-AU_R1_000A1 by PanJit Semiconductor
Overview of BAW56-AU_R1_000A1 by PanJit Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAW56-AU_R1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BAW56-AUR1000A1
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 100V,Small Signal Switching Diodes,SOT-23,4A RoHS: Compliant | 2901 |
|
$0.0160 / $0.1800 | Buy Now |
DISTI #
BAW56-AU-R1
|
TME | Diode: switching, SMD, 100V, 0.15A, 4ns, SOT23, Ufmax: 1.25V, Ifsm: 4A Min Qty: 25 | 2375 |
|
$0.0178 / $0.0319 | Buy Now |
|
NAC | 100V,Small Signal Switching Diodes,SOT-23,4A RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 593715 |
|
$0.0180 / $0.0200 | Buy Now |
DISTI #
BAW56-AU_R1_000A1
|
Avnet Silica | /JC/TR/7/HF/3K/SOT-23/SWI/SOT/USM-03TCA/USM03-QI09/PJ///" (Alt: BAW56-AU_R1_000A1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 24000 |
|
Buy Now |
Part Details for BAW56-AU_R1_000A1
BAW56-AU_R1_000A1 CAD Models
BAW56-AU_R1_000A1 Part Data Attributes
|
BAW56-AU_R1_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAW56-AU_R1_000A1
PanJit Semiconductor
Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | PANJIT | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAW56-AU_R1_000A1
This table gives cross-reference parts and alternative options found for BAW56-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW56-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAW56 | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC PACKAGE-3 | Hitano Enterprise Corp | BAW56-AU_R1_000A1 vs BAW56 |
BAW56_R2_10001 | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAW56-AU_R1_000A1 vs BAW56_R2_10001 |
BAW56_R1_10001 | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAW56-AU_R1_000A1 vs BAW56_R1_10001 |
BAW56 | Rectifier Diode, 2 Element, 0.15A, Silicon, PLASTIC, SOT-23, 3 PIN | Promax-Johnton Electronic Corporation | BAW56-AU_R1_000A1 vs BAW56 |
BAW56_R1_00001 | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAW56-AU_R1_000A1 vs BAW56_R1_00001 |
BAW56_R1_00000 | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, | PanJit Semiconductor | BAW56-AU_R1_000A1 vs BAW56_R1_00000 |
BAW56-AU_R2_000A1 | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAW56-AU_R1_000A1 vs BAW56-AU_R2_000A1 |