Part Details for BAW56-TP by Micro Commercial Components
Overview of BAW56-TP by Micro Commercial Components
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BAW56-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAW56TPMSCT-ND
|
DigiKey | DIODE ARRAY GP 75V 250MA SOT23 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
46782 In Stock |
|
$0.0236 / $0.2400 | Buy Now |
DISTI #
833-BAW56-TP
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 100V RoHS: Compliant | 8431 |
|
$0.0220 / $0.2400 | Buy Now |
DISTI #
E54:1762_08671360
|
Arrow Electronics | Diode Switching 0.25A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2408 | Europe - 477000 |
|
$0.0069 / $0.0073 | Buy Now |
DISTI #
V36:1790_06829001
|
Arrow Electronics | Diode Switching 0.25A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2341 | Americas - 27000 |
|
$0.0080 | Buy Now |
|
Future Electronics | BAW56 Series Dual 75 V Surface Mount Switching Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 33000Reel |
|
$0.0062 / $0.0074 | Buy Now |
DISTI #
63488500
|
Verical | Diode Switching 0.25A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 | Americas - 2178000 |
|
$0.0068 | Buy Now |
DISTI #
31264577
|
Verical | Diode Switching 0.25A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 477000 |
|
$0.0069 / $0.0073 | Buy Now |
DISTI #
79023097
|
Verical | Diode Switching 0.25A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2341 | Americas - 27000 |
|
$0.0080 | Buy Now |
|
Bristol Electronics | 1863 |
|
RFQ | ||
|
Bristol Electronics | 9000 |
|
RFQ |
Part Details for BAW56-TP
BAW56-TP CAD Models
BAW56-TP Part Data Attributes:
|
BAW56-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAW56-TP
Micro Commercial Components
Rectifier Diode, 2 Element, 0.25A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.855 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAW56-TP
This table gives cross-reference parts and alternative options found for BAW56-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW56-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAW56Q-13-F | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAW56-TP vs BAW56Q-13-F |
BAW56T116 | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SSD3, 3 PIN | ROHM Semiconductor | BAW56-TP vs BAW56T116 |
BAW56 | Rectifier Diode, 1 Element, 0.1A, 70V V(RRM), Silicon, TO-236, TO-236, 3 PIN | Dynex Semiconductor | BAW56-TP vs BAW56 |
BAW56 | Rectifier Diode, 2 Element, 0.25A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BAW56-TP vs BAW56 |
BAW56-V-GS08 | Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BAW56-TP vs BAW56-V-GS08 |
BAW56 | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BAW56-TP vs BAW56 |
BAW56-T1 | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BAW56-TP vs BAW56-T1 |
BAW56 | Rectifier Diode, 2 Element, 0.25A, 85V V(RRM), Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BAW56-TP vs BAW56 |
BAW56-13 | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAW56-TP vs BAW56-13 |
BAW56TT1G | 70 V Dual Common Anode Switching Diode, SC-75 (SOT-416) 3 LEAD, 3000-REEL | onsemi | BAW56-TP vs BAW56TT1G |