There are no models available for this part yet.
Overview of BAW56 by Silicon Standard Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TBAW56 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.215 A, SOT23 |
CAD Models for BAW56 by Silicon Standard Corp
Part Data Attributes for BAW56 by Silicon Standard Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SILICON STANDARD CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Configuration
|
COMMON ANODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
0.2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Dissipation-Max
|
0.225 W
|
Rep Pk Reverse Voltage-Max
|
70 V
|
Reverse Recovery Time-Max
|
0.006 µs
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for BAW56
This table gives cross-reference parts and alternative options found for BAW56. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW56, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAW56-D0RF | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, | Taiwan Semiconductor | BAW56 vs BAW56-D0RF |
BAW56-B0RF | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, | Taiwan Semiconductor | BAW56 vs BAW56-B0RF |
BAW56 | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, | Kingwell Technology Corp Ltd | BAW56 vs BAW56 |
BAS70A | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAW56 vs BAS70A |
BAS70A | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Promax-Johnton Electronic Corporation | BAW56 vs BAS70A |
BAS70-06T | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BAW56 vs BAS70-06T |
BAW56-B0RFG | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, | Taiwan Semiconductor | BAW56 vs BAW56-B0RFG |
BAS70H-06-7 | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAW56 vs BAS70H-06-7 |
Related Parts for BAW56
-
BAS40Rectifier Diodes
-
BZD17C12PZener Diodes
-
T495X226K035ATE275Fixed Capacitors
-
1.5SMC510ATransient Suppressors
-
BUZ10Power Field-Effect Transistors
-
EFM32JG1B200F256GM48-C0Microcontrollers
-
L86Fixed Resistors
-
BD9B333GWZ-E2Switching Regulator or Controllers
-
BSS138BKSmall Signal Field-Effect Transistors