Part Details for BAW56E6433 by Infineon Technologies AG
Overview of BAW56E6433 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BAW56E6433
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BAW56E6433-ND
|
DigiKey | DIODE ARRAY GP 80V 200MA SOT23 Min Qty: 13172 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
140000 In Stock |
|
$0.0200 | Buy Now |
|
Rochester Electronics | BAW56 - High-speed switching diodes RoHS: Compliant Status: Obsolete Min Qty: 1 | 140000 |
|
$0.0195 / $0.0230 | Buy Now |
|
ComSIT USA | SILICON SWITCHING DIODE ARRAY Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon RoHS: Compliant | Europe - 3790 |
|
RFQ |
Part Details for BAW56E6433
BAW56E6433 CAD Models
BAW56E6433 Part Data Attributes
|
BAW56E6433
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAW56E6433
Infineon Technologies AG
Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4.5 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | AXIAL |
Alternate Parts for BAW56E6433
This table gives cross-reference parts and alternative options found for BAW56E6433. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW56E6433, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAW56T,115 | BAV756S; BAW56 series - High-speed switching diodes SC-75 3-Pin | NXP Semiconductors | BAW56E6433 vs BAW56T,115 |
BAW56 | Rectifier Diode, 2 Element, 0.25A, Silicon, | TDK Micronas GmbH | BAW56E6433 vs BAW56 |
BAW56-7 | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAW56E6433 vs BAW56-7 |
BAW56-T1-LF | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BAW56E6433 vs BAW56-T1-LF |
BAW56 | Rectifier Diode, 2 Element, 0.1A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BAW56E6433 vs BAW56 |
BAW56-T1 | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BAW56E6433 vs BAW56-T1 |
BAW56 | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | BAW56E6433 vs BAW56 |
BAW56-V-GS08 | DIODE 0.25 A, 70 V, 2 ELEMENT, SILICON, SIGNAL DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-3, Signal Diode | Vishay Semiconductors | BAW56E6433 vs BAW56-V-GS08 |
BAW56T-TP-HF | Rectifier Diode, | Micro Commercial Components | BAW56E6433 vs BAW56T-TP-HF |
BAW56TT1 | 0.2A, 70V, 2 ELEMENT, SILICON, SIGNAL DIODE, CASE 463-01, SC-75, 3 PIN | onsemi | BAW56E6433 vs BAW56TT1 |