-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BAW56Q-7-FCT-ND
|
DigiKey | DIODE ARRAY GP 75V 150MA SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4522 In Stock |
|
$0.0169 / $0.1800 | Buy Now |
DISTI #
BAW56Q-7-F
|
Avnet Americas | Diode Switching 75V 0.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAW56Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1017000 Factory Stock |
|
$0.0148 / $0.0174 | Buy Now |
DISTI #
621-BAW56Q-7-F
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Fast Switching Diode SOT23 T&R 3K RoHS: Compliant | 3000 |
|
$0.0160 / $0.1700 | Buy Now |
|
Future Electronics | BAW56 Series 75 V 150 mA Dual Surface Mount Switching Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 96000Reel |
|
$0.0148 / $0.0170 | Buy Now |
|
Future Electronics | BAW56 Series 75 V 150 mA Dual Surface Mount Switching Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0148 / $0.0170 | Buy Now |
DISTI #
BAW56Q-7-F
|
Avnet Americas | Diode Switching 75V 0.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAW56Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1017000 Factory Stock |
|
$0.0148 / $0.0174 | Buy Now |
DISTI #
BAW56Q-7-F
|
TME | Diode: switching, SMD, 75V, 300mA, 4ns, SOT23, Ufmax: 1.25V Min Qty: 20 | 5959 |
|
$0.0224 / $0.0374 | Buy Now |
|
Ameya Holding Limited | SOT-23/ / SMALL SIGNAL DIODE SWITCHING 350MW 75V COMMON ANODE ROHS 3K | 151452 |
|
RFQ | |
DISTI #
BAW56Q-7-F
|
Avnet Americas | Diode Switching 75V 0.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAW56Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1023000 Factory Stock |
|
$0.0148 / $0.0174 | Buy Now |
DISTI #
DSGL6375
|
Rutronik | SI-DOUBLEDIODE 0,3A 75V SOT23 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 3000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0222 / $0.0264 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy