-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAW56S - High-speed switching diode@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6174
|
Newark | Switching Diode Rohs Compliant: Yes |Nexperia BAW56S,135 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0610 | Buy Now |
DISTI #
1727-BAW56S,135CT-ND
|
DigiKey | DIODE ARRAY GP 90V 250MA 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9000 In Stock |
|
$0.0336 / $0.3900 | Buy Now |
DISTI #
BAW56S,135
|
Avnet Americas | Diode Switching 90V 0.25A 6-Pin TSSOP T/R - Tape and Reel (Alt: BAW56S,135) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0289 / $0.0345 | Buy Now |
DISTI #
771-BAW56S135
|
Mouser Electronics | Diodes - General Purpose, Power, Switching BAW56S/SOT363/SC-88 RoHS: Compliant | 7187 |
|
$0.0330 / $0.3900 | Buy Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching DIODE SW TAPE-11 RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0366 / $0.0397 | Buy Now |
DISTI #
BAW56S,135
|
Avnet Americas | Diode Switching 90V 0.25A 6-Pin TSSOP T/R - Tape and Reel (Alt: BAW56S,135) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0491 / $0.0586 | Buy Now |
DISTI #
BAW56S,135
|
Avnet Americas | Diode Switching 90V 0.25A 6-Pin TSSOP T/R - Tape and Reel (Alt: BAW56S,135) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0289 / $0.0345 | Buy Now |
DISTI #
BAW56S.135
|
TME | Diode: switching, SMD, 90V, 250mA, 4ns, SOT363, Ufmax: 1.25V, Ifsm: 4A Min Qty: 15 | 3035 |
|
$0.0359 / $0.0538 | Buy Now |
DISTI #
BAW56S,135
|
Avnet Americas | Diode Switching 90V 0.25A 6-Pin TSSOP T/R - Tape and Reel (Alt: BAW56S,135) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0491 / $0.0586 | Buy Now |
DISTI #
BAW56S,135
|
Avnet Americas | Diode Switching 90V 0.25A 6-Pin TSSOP T/R - Tape and Reel (Alt: BAW56S,135) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0289 / $0.0345 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAW56S,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAW56S,135
Nexperia
BAW56S - High-speed switching diode@en-us TSSOP 6-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1997-10-21 | |
Samacsys Manufacturer | Nexperia | |
Configuration | 2 BANKS, COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAW56S,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW56S,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAW56DW-7-F | Rectifier Diode, 4 Element, 0.15A, 75V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | BAW56S,135 vs BAW56DW-7-F |
934045730115 | Rectifier Diode, 4 Element, 0.25A, 85V V(RRM), Silicon | Nexperia | BAW56S,135 vs 934045730115 |
BAW56ST/R | Rectifier Diode | Nexperia | BAW56S,135 vs BAW56ST/R |
BAW56DW-13 | Rectifier Diode, 4 Element, 0.15A, 75V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | BAW56S,135 vs BAW56DW-13 |
BAW56DW | Rectifier Diode, 4 Element, 0.15A, 75V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | BAW56S,135 vs BAW56DW |
934045730135 | 0.25A, 85V, 4 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, UMT6, SC-88, 6 PIN | NXP Semiconductors | BAW56S,135 vs 934045730135 |
934045730115 | 0.25A, 85V, 4 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, UMT6, SC-88, 6 PIN | NXP Semiconductors | BAW56S,135 vs 934045730115 |
BAW56S | Rectifier Diode, 4 Element, 0.2A, 80V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-6 | Infineon Technologies AG | BAW56S,135 vs BAW56S |
BAW56S-T | 0.25A, 90V, 4 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, SC-88, 6 PIN | NXP Semiconductors | BAW56S,135 vs BAW56S-T |
BAW56S | Rectifier Diode | Nexperia | BAW56S,135 vs BAW56S |