Part Details for BAW56SH6327XTSA1 by Infineon Technologies AG
Overview of BAW56SH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAW56SH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BAW56SH6327XTSA1-448-ND
|
DigiKey | DIODE ARRAY GP 80V 200MA SOT363 Min Qty: 3497 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
24000 In Stock |
|
$0.0900 | Buy Now |
DISTI #
BAW56SH6327XTSA1TR-ND
|
DigiKey | DIODE ARRAY GP 80V 200MA SOT363 Min Qty: 3497 Lead time: 4 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0780 / $0.0930 | Buy Now |
DISTI #
BAW56SH6327XTSA1
|
Avnet Americas | Diode Switching 85V 0.2A 6-Pin SOT363 T/R - Tape and Reel (Alt: BAW56SH6327XTSA1) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0644 / $0.0736 | Buy Now |
DISTI #
V79:2366_26427705
|
Arrow Electronics | Diode Switching 85V 0.2A Automotive AEC-Q101 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2010 | Americas - 21000 |
|
$0.0386 / $0.0558 | Buy Now |
DISTI #
E02:0323_00822180
|
Arrow Electronics | Diode Switching 85V 0.2A Automotive AEC-Q101 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2325 | Europe - 15000 |
|
$0.0697 / $0.0748 | Buy Now |
DISTI #
V72:2272_06391645
|
Arrow Electronics | Diode Switching 85V 0.2A Automotive AEC-Q101 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1835 Container: Cut Strips | Americas - 200 |
|
$0.0813 / $0.2106 | Buy Now |
|
Future Electronics | BAW56 Series 85 V 200 mA Surface Mount Silicon Switching Diode - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0677 / $0.0756 | Buy Now |
|
Future Electronics | BAW56 Series 85 V 200 mA Surface Mount Silicon Switching Diode - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0677 / $0.0756 | Buy Now |
|
Rochester Electronics | BAW56 - High-speed switching diodes RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 30503 |
|
$0.0736 / $0.0866 | Buy Now |
DISTI #
BAW56SH6327XTSA1
|
Avnet Americas | Diode Switching 85V 0.2A 6-Pin SOT363 T/R - Tape and Reel (Alt: BAW56SH6327XTSA1) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0644 / $0.0736 | Buy Now |
Part Details for BAW56SH6327XTSA1
BAW56SH6327XTSA1 CAD Models
BAW56SH6327XTSA1 Part Data Attributes:
|
BAW56SH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAW56SH6327XTSA1
Infineon Technologies AG
Rectifier Diode, 4 Element, 0.2A, 85V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | 2 BANKS, COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAW56SH6327XTSA1
This table gives cross-reference parts and alternative options found for BAW56SH6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW56SH6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAW56UE6327HTSA1 | Rectifier Diode, 4 Element, 0.2A, 85V V(RRM), Silicon, SC-74, 6 PIN | Infineon Technologies AG | BAW56SH6327XTSA1 vs BAW56UE6327HTSA1 |