There are no models available for this part yet.
Overview of BAW56T-T1 by Won-Top Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
CAD Models for BAW56T-T1 by Won-Top Electronics Co Ltd
Part Data Attributes for BAW56T-T1 by Won-Top Electronics Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WON-TOP ELECTRONICS CO LTD
|
Package Description
|
PLASTIC PACKAGE-3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Application
|
GENERAL PURPOSE
|
Configuration
|
COMMON ANODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
0.1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power Dissipation-Max
|
0.15 W
|
Rep Pk Reverse Voltage-Max
|
75 V
|
Reverse Recovery Time-Max
|
0.006 µs
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for BAW56T-T1
This table gives cross-reference parts and alternative options found for BAW56T-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW56T-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMPD2836TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | BAW56T-T1 vs CMPD2836TIN/LEAD |
BAW56T-T1-LF | Rectifier Diode, 2 Element, 0.1A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BAW56T-T1 vs BAW56T-T1-LF |
S-LMBD2836LT1G | Rectifier Diode, 2 Element, 0.1A, 75V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | BAW56T-T1 vs S-LMBD2836LT1G |
CMPD2836 | Rectifier Diode, | Central Semiconductor Corp | BAW56T-T1 vs CMPD2836 |
CMPD2836TIN/LEAD#N/A | Rectifier Diode, | Central Semiconductor Corp | BAW56T-T1 vs CMPD2836TIN/LEAD#N/A |
S-LMBD2835LT1G | Rectifier Diode, 2 Element, 0.1A, 75V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | BAW56T-T1 vs S-LMBD2835LT1G |
S-LMBD2836LT3G | Rectifier Diode, 2 Element, 0.1A, 75V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | BAW56T-T1 vs S-LMBD2836LT3G |
LMBD2836LT1G | Rectifier Diode, 2 Element, 0.1A, 75V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | BAW56T-T1 vs LMBD2836LT1G |
CMPD2836PBFREE | Rectifier Diode, | Central Semiconductor Corp | BAW56T-T1 vs CMPD2836PBFREE |
MC911 | Rectifier Diode, 2 Element, 0.1A, 75V V(RRM), Silicon | Mitsubishi Electric | BAW56T-T1 vs MC911 |