Part Details for BAW56TR by Allegro MicroSystems LLC
Overview of BAW56TR by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for BAW56TR
BAW56TR CAD Models
BAW56TR Part Data Attributes
|
BAW56TR
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
BAW56TR
Allegro MicroSystems LLC
Rectifier Diode, 2 Element, Silicon, TO-236AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAW56TR
This table gives cross-reference parts and alternative options found for BAW56TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW56TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1S2836-A | 0.15A, 2 ELEMENT, SILICON, SIGNAL DIODE, MINIMOLD PACKAGE-3 | Renesas Electronics Corporation | BAW56TR vs 1S2836-A |
PMBD2835 | Rectifier Diode, 2 Element, 0.1A, Silicon | YAGEO Corporation | BAW56TR vs PMBD2835 |
BAW56T-13 | Rectifier Diode, 2 Element, 0.155A, 85V V(RRM), Silicon, PLASTIC, SOT-523, 3 PIN | Diodes Incorporated | BAW56TR vs BAW56T-13 |
BAW56W | Rectifier Diode, 2 Element, Silicon, CASE 419-02, SC-70, 3 PIN | Motorola Semiconductor Products | BAW56TR vs BAW56W |
BAW56T-7-F | Rectifier Diode, 2 Element, 0.155A, 85V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAW56TR vs BAW56T-7-F |
BAW56W | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAW56TR vs BAW56W |
BAW56LT3 | 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | Motorola Mobility LLC | BAW56TR vs BAW56LT3 |
BAW56 | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Daco Semiconductor Co Ltd | BAW56TR vs BAW56 |
PMBD2836TRL | Rectifier Diode, 2 Element, 0.1A, Silicon | YAGEO Corporation | BAW56TR vs PMBD2836TRL |
CMPD2836TR13 | Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon, | Central Semiconductor Corp | BAW56TR vs CMPD2836TR13 |