Part Details for BAW62_T50A by Fairchild Semiconductor Corporation
Overview of BAW62_T50A by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
Part Details for BAW62_T50A
BAW62_T50A CAD Models
BAW62_T50A Part Data Attributes
|
BAW62_T50A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BAW62_T50A
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 0.3A, 75V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.3 A | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO |
Alternate Parts for BAW62_T50A
This table gives cross-reference parts and alternative options found for BAW62_T50A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW62_T50A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16T | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, LEAD FREE, SC-75, 3 PIN | WEITRON INTERNATIONAL CO., LTD. | BAW62_T50A vs BAS16T |
BAW62_T50R | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), | Fairchild Semiconductor Corporation | BAW62_T50A vs BAW62_T50R |