Part Details for BB-SD-200B-48 by Advantech Co Ltd
Results Overview of BB-SD-200B-48 by Advantech Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BB-SD-200B-48 Information
BB-SD-200B-48 by Advantech Co Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51762-10201200BALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2P 12S Right Angle Receptacle, Solder To Board | |
| 51968-10009200BBLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 92S Right Angle Receptacle With Guide Pins | |
| 10054999-N1200BULF | Amphenol Communications Solutions | Densishield Cable Assembly, Input Output Connector, 12 meter / 26 AWG / Torx screw |
Price & Stock for BB-SD-200B-48
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
71546032
|
RS | 200W 48VDC SINGLE OUTPT DC-DC 19-36 INPT Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$265.8100 | RFQ |