Part Details for BB02-GM102-KB3-000000 by GradConn Ltd
Overview of BB02-GM102-KB3-000000 by GradConn Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BB02-GM102-KB3-000000
BB02-GM102-KB3-000000 CAD Models
BB02-GM102-KB3-000000 Part Data Attributes
|
BB02-GM102-KB3-000000
GradConn Ltd
Buy Now
Datasheet
|
Compare Parts:
BB02-GM102-KB3-000000
GradConn Ltd
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GRADCONN LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT, TUBE PACKAGING | |
Body Breadth | 0.181 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.413 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.9944 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for BB02-GM102-KB3-000000
This table gives cross-reference parts and alternative options found for BB02-GM102-KB3-000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB02-GM102-KB3-000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC40DRTN-S13 | Card Edge Connector, 80 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | BB02-GM102-KB3-000000 vs RMC40DRTN-S13 |
G4298-100504 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Plug | Wieson Technologies Co Ltd | BB02-GM102-KB3-000000 vs G4298-100504 |
965-001-1008R | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Longwell Co | BB02-GM102-KB3-000000 vs 965-001-1008R |
CBB-ZI-10-F-A-GD-SM-MP | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Central Components Manufacturing | BB02-GM102-KB3-000000 vs CBB-ZI-10-F-A-GD-SM-MP |
DF30FC-10DS-0.4V(82) | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Hirose Electric Co Ltd | BB02-GM102-KB3-000000 vs DF30FC-10DS-0.4V(82) |
Z610-0101-101-Z | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Plug | SMP Technology Inc | BB02-GM102-KB3-000000 vs Z610-0101-101-Z |
9920-Y01-12-03-MR | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug | ECS | BB02-GM102-KB3-000000 vs 9920-Y01-12-03-MR |
G4298-100501 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Plug | Wieson Technologies Co Ltd | BB02-GM102-KB3-000000 vs G4298-100501 |
EMC40DRYN-S13 | Card Edge Connector, 80 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | BB02-GM102-KB3-000000 vs EMC40DRYN-S13 |
8803-100-170S | Board Connector, 102 Contact(s), Female, Straight, Solder Terminal, Guide Slot, Black Insulator, Plug | KEL Corporation | BB02-GM102-KB3-000000 vs 8803-100-170S |