Part Details for BB02-HC051-KB1-603000-6T by GradConn Ltd
Overview of BB02-HC051-KB1-603000-6T by GradConn Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BB02-HC051-KB1-603000-6T
BB02-HC051-KB1-603000-6T CAD Models
BB02-HC051-KB1-603000-6T Part Data Attributes
|
BB02-HC051-KB1-603000-6T
GradConn Ltd
Buy Now
Datasheet
|
Compare Parts:
BB02-HC051-KB1-603000-6T
GradConn Ltd
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GRADCONN LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE6T/POLYESTER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BB02-HC051-KB1-603000-6T
This table gives cross-reference parts and alternative options found for BB02-HC051-KB1-603000-6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB02-HC051-KB1-603000-6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10027011-605H | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | BB02-HC051-KB1-603000-6T vs 10027011-605H |
10129380-905002CLF | Board Connector | Amphenol FCi | BB02-HC051-KB1-603000-6T vs 10129380-905002CLF |
53375-0513 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Molex | BB02-HC051-KB1-603000-6T vs 53375-0513 |
BB02-TA051-K03-010001 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | GradConn Ltd | BB02-HC051-KB1-603000-6T vs BB02-TA051-K03-010001 |
10129379-905003BLF | Board Connector | Amphenol FCi | BB02-HC051-KB1-603000-6T vs 10129379-905003BLF |
10129379-905004TLF | Board Connector | Amphenol FCi | BB02-HC051-KB1-603000-6T vs 10129379-905004TLF |
10129379-905003ALF | Board Connector | Amphenol FCi | BB02-HC051-KB1-603000-6T vs 10129379-905003ALF |
10129379-905003T | Board Connector | Amphenol FCi | BB02-HC051-KB1-603000-6T vs 10129379-905003T |
BB02-TA051-K03-020002 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | GradConn Ltd | BB02-HC051-KB1-603000-6T vs BB02-TA051-K03-020002 |
10129379-905002BLF | Board Connector | Amphenol FCi | BB02-HC051-KB1-603000-6T vs 10129379-905002BLF |