-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH6235
|
Newark | ".100" Double Row/Tube |Samtec BBD-136-T-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$9.6900 / $17.2300 | Buy Now |
DISTI #
BBD-136-T-C-ND
|
DigiKey | CONN HEADER VERT 72POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
6 In Stock |
|
$12.8131 / $19.6400 | Buy Now |
DISTI #
BBD-136-T-C
|
Avnet Americas | Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: BBD-136-T-C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 3 Factory Stock |
|
RFQ | |
DISTI #
200-BBD136TC
|
Mouser Electronics | Headers & Wire Housings ".100"" Double Row | 0 |
|
$5.9300 / $13.0900 | Order Now |
|
Onlinecomponents.com | .100" Double Row, Screw Machine Terminal Strip RoHS: Compliant | 0 |
|
$6.4800 / $15.2200 | Buy Now |
|
Powell Electronics | 2.00 mm FleXYZ High-Density Board Stacke Min Qty: 1 | 2 |
|
$9.4900 / $13.0900 | Buy Now |
DISTI #
000000000000097399
|
Sager | Headers & Wire Housings .100 Double Row Min Qty: 1 | 3 |
|
$8.7800 / $13.0900 | Buy Now |
|
Master Electronics | .100" Double Row, Screw Machine Terminal Strip RoHS: Compliant | 0 |
|
$6.4800 / $15.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BBD-136-T-C
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BBD-136-T-C
Samtec Inc
Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.2 inch | |
Body Depth | 0.585 inch | |
Body Length | 3.6 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Design | MACHINED | |
Contact Finish Mating | TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS/PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 |