Part Details for BBNQ00100505301Y00 by Pulse Electronics Corporation
Overview of BBNQ00100505301Y00 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBNQ00100505301Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK1262
|
Newark | For High Speed Signal Line Under 1Ghz/T&r |Pulse BBNQ00100505301Y00 RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 | Buy Now |
DISTI #
553-BBNQ00100505301Y00TR-ND
|
DigiKey | FERRITE BEAD 300 OHM 0402 1LN Min Qty: 140000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0096 | Buy Now |
DISTI #
BBNQ00100505301Y00
|
Avnet Americas | Ferrite Chip Bead 300Ohm 200mA 0.8Ohm Multilayer 2-Pin 0402 T/R - Tape and Reel (Alt: BBNQ00100505301Y00) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0093 / $0.0106 | Buy Now |
DISTI #
673-BBNQ100505301Y00
|
Mouser Electronics | Ferrite Beads Chilisin EMI BEAD FILETER For High Speed Signal Line Under 1GHz RoHS: Compliant | 0 |
|
$0.0090 / $0.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0093 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0100 / $0.0116 | Buy Now |
DISTI #
BBNQ00100505301Y00
|
TTI | Ferrite Beads Chilisin EMI BEAD FILETER For High Speed Signal Line Under 1GHz RoHS: Compliant pbFree: Pb-Free Min Qty: 200000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0091 | Buy Now |
DISTI #
000000000006436106
|
Sager | Ferrite Beads Chilisin EMI BEAD FILETER For High Speed Signal Line Under 1GHz Min Qty: 30000 | 0 |
|
$0.0096 / $0.0099 | Buy Now |
Part Details for BBNQ00100505301Y00
BBNQ00100505301Y00 CAD Models
BBNQ00100505301Y00 Part Data Attributes
|
BBNQ00100505301Y00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BBNQ00100505301Y00
Pulse Electronics Corporation
Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
DC Resistance-Max | 0.8 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 300 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.2 A | |
Width | 0.5 mm |
Alternate Parts for BBNQ00100505301Y00
This table gives cross-reference parts and alternative options found for BBNQ00100505301Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBNQ00100505301Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74279272 | Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | Wurth Elektronik | BBNQ00100505301Y00 vs 74279272 |
ILBB0402ER301V | Data Line Filter, 1 FUNCTIONS, 0.2 A, FERRITE BEAD, SURFACE MOUNT | Vishay Dale | BBNQ00100505301Y00 vs ILBB0402ER301V |
ABNQ00100505301Y00 | Ferrite Chip, | Chilisin Electronics Corp | BBNQ00100505301Y00 vs ABNQ00100505301Y00 |
782422601 | Ferrite Bead, | Wurth Elektronik | BBNQ00100505301Y00 vs 782422601 |
BBNQ00100505301Y00 | Ferrite Chip, | Chilisin Electronics Corp | BBNQ00100505301Y00 vs BBNQ00100505301Y00 |
FBM-11-100505-102T | Ferrite Chip, 1 Function(s), 0.05A, EIA STD PACKAGE SIZE 0402, 2 PIN | King Core Electronics Inc | BBNQ00100505301Y00 vs FBM-11-100505-102T |
SZ1005K301TF | Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | Sunlord | BBNQ00100505301Y00 vs SZ1005K301TF |
BLM15BA750SN1D | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0402, 2 PIN | Murata Manufacturing Co Ltd | BBNQ00100505301Y00 vs BLM15BA750SN1D |
BBNQ00100505301Y00 | Ferrite Chip, 1 Function(s), 0.8A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | BBNQ00100505301Y00 vs BBNQ00100505301Y00 |
BLM15BB221SN1D | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0402, 2 PIN | Murata Manufacturing Co Ltd | BBNQ00100505301Y00 vs BLM15BB221SN1D |