Part Details for BBSJ00100505601Y00 by MagLayers Scientific-Technics Co Ltd
Overview of BBSJ00100505601Y00 by MagLayers Scientific-Technics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for BBSJ00100505601Y00
BBSJ00100505601Y00 CAD Models
BBSJ00100505601Y00 Part Data Attributes
|
BBSJ00100505601Y00
MagLayers Scientific-Technics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BBSJ00100505601Y00
MagLayers Scientific-Technics Co Ltd
Data Line Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | |
Reach Compliance Code | compliant | |
Filter Type | DATA LINE FILTER |
Alternate Parts for BBSJ00100505601Y00
This table gives cross-reference parts and alternative options found for BBSJ00100505601Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBSJ00100505601Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBFY00100505471YHN | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, 2 PIN | Pulse Electronics Corporation | BBSJ00100505601Y00 vs BBFY00100505471YHN |
BBFY00100505471YHN | Data Line Filter, | MagLayers Scientific-Technics Co Ltd | BBSJ00100505601Y00 vs BBFY00100505471YHN |
SHB-1M1005-601JL | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | BBSJ00100505601Y00 vs SHB-1M1005-601JL |
SHB-1M1005-471JT | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | BBSJ00100505601Y00 vs SHB-1M1005-471JT |
BBSJ00100505601Y00 | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | Pulse Electronics Corporation | BBSJ00100505601Y00 vs BBSJ00100505601Y00 |
SZ1005K301CTF | Ferrite Chip, 1 Function(s), 0.3A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | Sunlord | BBSJ00100505601Y00 vs SZ1005K301CTF |
SHB-1M1005-601JT | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | BBSJ00100505601Y00 vs SHB-1M1005-601JT |
BMB1E0220BN3 | 1 FUNCTIONS, 0.3A, FERRITE CHIP, EIA STD PACKAGE SIZE 0402, 2 PIN | TE Connectivity | BBSJ00100505601Y00 vs BMB1E0220BN3 |
BBFY00100505301YHN | Data Line Filter, | MagLayers Scientific-Technics Co Ltd | BBSJ00100505601Y00 vs BBFY00100505301YHN |
BBFY00100505301YHN | Ferrite Chip, 1 Function(s), 0.35A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, 2 PIN | Pulse Electronics Corporation | BBSJ00100505601Y00 vs BBFY00100505301YHN |