Part Details for BBSJ00160808221Y00 by Pulse Electronics Corporation
Overview of BBSJ00160808221Y00 by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBSJ00160808221Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-BBSJ00160808221Y00TR-ND
|
DigiKey | FERRITE BEAD 220 OHM 0603 1LN Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
BBSJ00160808221Y00
|
Avnet Americas | Ferrite Chip Bead 220Ohm 400mA 0.3Ohm Multilayer 2-Pin 0603 T/R - Tape and Reel (Alt: BBSJ00160808221Y00) RoHS: Compliant Min Qty: 168000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
673-BBSJ160808221Y00
|
Mouser Electronics | Ferrite Beads Chilisin EMI BEAD FILETER For High Speed Signal Line Under 1GHz RoHS: Compliant | 0 |
|
$0.0100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0097 / $0.0203 | Buy Now |
DISTI #
BBSJ00160808221Y00
|
Avnet Americas | Ferrite Chip Bead 220Ohm 400mA 0.3Ohm Multilayer 2-Pin 0603 T/R - Tape and Reel (Alt: BBSJ00160808221Y00) RoHS: Compliant Min Qty: 168000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000006436243
|
Sager | Ferrite Beads Chilisin EMI BEAD FILETER For High Speed Signal Line Under 1GHz | 0 |
|
Buy Now |
Part Details for BBSJ00160808221Y00
BBSJ00160808221Y00 CAD Models
BBSJ00160808221Y00 Part Data Attributes:
|
BBSJ00160808221Y00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BBSJ00160808221Y00
Pulse Electronics Corporation
Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.4 A | |
Width | 0.8 mm |
Alternate Parts for BBSJ00160808221Y00
This table gives cross-reference parts and alternative options found for BBSJ00160808221Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBSJ00160808221Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBSJ00160808121Y00 | Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Pulse Electronics Corporation | BBSJ00160808221Y00 vs BBSJ00160808121Y00 |
ILBB1210ER600V | Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1210, 2 PIN | Vishay Intertechnologies | BBSJ00160808221Y00 vs ILBB1210ER600V |
ILBB1210ER900V | Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1210, 2 PIN | Vishay Intertechnologies | BBSJ00160808221Y00 vs ILBB1210ER900V |