Part Details for BBSY00100505100Y00 by MagLayers Scientific-Technics Co Ltd
Overview of BBSY00100505100Y00 by MagLayers Scientific-Technics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BBSY00100505100Y00
BBSY00100505100Y00 CAD Models
BBSY00100505100Y00 Part Data Attributes:
|
BBSY00100505100Y00
MagLayers Scientific-Technics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BBSY00100505100Y00
MagLayers Scientific-Technics Co Ltd
Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.025 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 10 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 1 A | |
Width | 0.5 mm |
Alternate Parts for BBSY00100505100Y00
This table gives cross-reference parts and alternative options found for BBSY00100505100Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBSY00100505100Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBSY00100505100Y00 | Ferrite Chip, 2 Function(s), 1A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, 2 PIN | Pulse Electronics Corporation | BBSY00100505100Y00 vs BBSY00100505100Y00 |
BLM15AG100SN1 | Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0402 | Murata Manufacturing Co Ltd | BBSY00100505100Y00 vs BLM15AG100SN1 |
BLM15AG100SH1 | Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0402, 2 PIN | Murata Manufacturing Co Ltd | BBSY00100505100Y00 vs BLM15AG100SH1 |