BC20-K40SR-FZ3X2W/M16X1.5
TURCK Inc
Description: Capacitive Sensor,

Overview of BC20-K40SR-FZ3X2W/M16X1.5 by TURCK Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for BC20-K40SR-FZ3X2W/M16X1.5 by TURCK Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BC20-K40SR-FZ3X2W/M16X1.5 by TURCK Inc

BC20-K40SR-FZ3X2W/M16X1.5
TURCK Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HANS TURCK GMBH & CO KG
Reach Compliance Code
unknown
Additional Feature
IP 67
Body Height
90 mm
Body Length or Diameter
40 mm
Housing
PLASTIC, ABS
Measurement Range-Max (mm)
30 mm
Mounting Feature
FLUSH MOUNT/NON-FLUSH MOUNT
Operating Current-Max
500 mA
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Output Interface Type
2-WIRE INTERFACE
Package Shape/Style
CYLINDRICAL
Sensors/Transducers Type
PROXIMITY SENSOR,CAPACITIVE
Supply Voltage-Max
250 V
Supply Voltage-Min
20 V
Surface Mount
NO
Termination Type
TERMINAL CHAMBER
Want to compare parts?
  1. BC20-K40SR-FZ3X2W/M16X1.5
    TURCK Inc
    Capacitive Sensor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC20-K40SR-FZ3X2W/M16X1.5 by TURCK Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC20-K40SR-FZ3X2W/M16X1.5 by TURCK Inc

Select Manufacturer
Which Manufacturer of BC20-K40SR-FZ3X2W/M16X1.5 would you like to use for your alert(s)?
  • Please alert me when BC20-K40SR-FZ3X2W/M16X1.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BC20-K40SR-FZ3X2W/M16X1.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC20-K40SR-FZ3X2W/M16X1.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BC20-K40SR-FZ3X2W/M16X1.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC20-K40SR-FZ3X2W/M16X1.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC20-K40SR-FZ3X2W/M16X1.5 by TURCK Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: