| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BC214KB | National Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, PNP | BC214KB vs BC214KB |
Part Details for BC214KB by Texas Instruments
Results Overview of BC214KB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC214KB Information
BC214KB by Texas Instruments is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
BC214KB Part Data Attributes
|
|
BC214KB
Texas Instruments
Buy Now
|
Compare Parts:
BC214KB
Texas Instruments
Transistor
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 0.2 A | |
| Configuration | Single | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 125 °C | |
| Polarity/Channel Type | Pnp | |
| Power Dissipation-Max (Abs) | 0.5 W | |
| Surface Mount | No | |
| Transition Frequency-Nom (fT) | 200 Mhz |
Alternate Parts for BC214KB
This table gives cross-reference parts and alternative options found for BC214KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC214KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.