There are no models available for this part yet.
Overview of BC32725TFR by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BC32725TFR by Fairchild Semiconductor Corporation
Part Data Attributes for BC32725TFR by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
TO-92
|
Package Description
|
LEAD FREE, TO-92, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
3 LD, TO92 MOLDED TO-5 STANDARD LD FORM ( JO5Z OPTION)
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.8 A
|
Collector-Emitter Voltage-Max
|
45 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
100
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-T3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
0.625 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
100 MHz
|
Alternate Parts for BC32725TFR
This table gives cross-reference parts and alternative options found for BC32725TFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC32725TFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC327-25-5 | 800mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | BC32725TFR vs BC327-25-5 |
BC327-25-18 | 800mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | BC32725TFR vs BC327-25-18 |
BC327-25 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Crimson Semiconductor Inc | BC32725TFR vs BC327-25 |
BC327-25 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Nexperia | BC32725TFR vs BC327-25 |
BC327-25,112 | Small Signal Bipolar Transistor | Nexperia | BC32725TFR vs BC327-25,112 |
BC327-25-AP | 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN | STMicroelectronics | BC32725TFR vs BC327-25-AP |
BC32725BU | PNP Bipolar Transistor, 10000-BLKBG | onsemi | BC32725TFR vs BC32725BU |
BC327-25{AMMOPAK} | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Diodes Incorporated | BC32725TFR vs BC327-25{AMMOPAK} |
BC327-25J05Z | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BC32725TFR vs BC327-25J05Z |
BC32725TAR | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BC32725TFR vs BC32725TAR |
Related Parts for BC32725TFR
-
BC148Small Signal Bipolar Transistors
-
BAT54CWRectifier Diodes
-
BCP55-10TAPower Bipolar Transistors
-
BD00HA5MEFJ-ME2Linear Regulator ICs
-
BD2201GUL-E2Power Management Circuits
-
BC327-APOther Transistors
-
BAS19-V-GS08Signal Diodes
-
BCR420UE6327HTSA1Display Drivers
-
B2-311351Snap Acting/Limit Switches