Part Details for BC368 by Texas Instruments
Results Overview of BC368 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC368 Information
BC368 by Texas Instruments is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BC368
BC368 CAD Models
BC368 Part Data Attributes
|
|
BC368
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BC368
Texas Instruments
2000mA, 20V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Package Description | Cylindrical, O-Pbcy-T3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Additional Feature | High Current Driver | |
| Collector Current-Max (IC) | 2 A | |
| Collector-Emitter Voltage-Max | 20 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 60 | |
| JEDEC-95 Code | TO-92 | |
| JESD-30 Code | O-PBCY-T3 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 0.8 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Bottom | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 45 Mhz | |
| VCEsat-Max | 0.5 V |
BC368 Frequently Asked Questions (FAQ)
-
The maximum safe operating temperature for the BC368 is 150°C, but it's recommended to operate it at a maximum of 120°C to ensure reliability and longevity.
-
While the BC368 can be used as a switch, it's not recommended for high-frequency circuits due to its relatively high transition frequency (ft) of 300 MHz. For high-frequency applications, consider using a transistor with a higher ft, such as the 2N3904.
-
To ensure the BC368 is fully saturated, make sure to provide a base current that is at least 1/10th of the collector current. Additionally, use a base resistor that is low enough to provide sufficient base current, but not so low that it causes excessive power dissipation.
-
While the BC368 can be used in audio circuits, it's not the best choice due to its relatively high noise figure and low current gain (hFE). For audio applications, consider using a transistor with a lower noise figure and higher hFE, such as the 2N5088 or 2N3906.
-
Yes, the BC368 can be used in a linear amplifier circuit, but it's not the best choice due to its relatively low current gain (hFE) and high output resistance (ro). For linear amplifier circuits, consider using a transistor with a higher hFE and lower ro, such as the 2N3055 or 2N3773.