Results Overview of BC414 by Micro Electronics Ltd
-
Distributor Offerings: (0 listings)
-
Number of FFF Equivalents: (1 replacement)
-
Tariff Estimator: (Not Available)
-
Number of Functional Equivalents: (10 options)
-
CAD Models: (Request Part)
-
Part Data Attributes: (Available)
-
Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
BC414 Information
BC414 by Micro Electronics Ltd is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
This table gives cross-reference parts and alternative options found for BC414. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC414, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number |
Manufacturer |
Composite Price |
Description |
Compare |
|
BC414
|
Crimson Semiconductor Inc
|
Check for Price
|
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
|
BC414 vs BC414
|
| Part Number |
Manufacturer |
Composite Price |
Description |
Compare |
|
ZTX530
|
Diodes Incorporated
|
Check for Price
|
500mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 STYLE, E-LINE PACKAGE-3
|
BC414 vs ZTX530
|
|
MPS3394
|
Micro Electronics Corporation
|
Check for Price
|
Small Signal Bipolar Transistor, 0.1A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
|
BC414 vs MPS3394
|
|
ZTX531L
|
Zetex / Diodes Inc
|
Check for Price
|
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
|
BC414 vs ZTX531L
|
|
2N3860
|
onsemi
|
Check for Price
|
Small Signal Bipolar Transistor
|
BC414 vs 2N3860
|
|
ZTX502L
|
Zetex / Diodes Inc
|
Check for Price
|
Small Signal Bipolar Transistor, 0.5A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon
|
BC414 vs ZTX502L
|
|
BC547CBU
|
Rochester Electronics LLC
|
Check for Price
|
100mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, TO-92, 3 PIN
|
BC414 vs BC547CBU
|
|
UZTX1049A
|
Diodes Incorporated
|
Check for Price
|
Small Signal Bipolar Transistor, 4A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon
|
BC414 vs UZTX1049A
|
|
ZTX314STZ
|
Zetex / Diodes Inc
|
Check for Price
|
Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon
|
BC414 vs ZTX314STZ
|
|
ZTX530STOB
|
Diodes Incorporated
|
Check for Price
|
500mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 STYLE, E-LINE PACKAGE-3
|
BC414 vs ZTX530STOB
|
|
ZTX530STZ
|
Zetex / Diodes Inc
|
Check for Price
|
Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
|
BC414 vs ZTX530STZ
|