| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BC548C | Diotec Semiconductor AG | $0.0365 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | BC548C vs BC548C |
| BC548C | SynSemi Inc | Check for Price | Small Signal Bipolar Transistor | BC548C vs BC548C |
| BC548C | KEC | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | BC548C vs BC548C |
| BC548C | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN | BC548C vs BC548C |
| BC548C | Micro Electronics Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), NPN, | BC548C vs BC548C |
| BC548C | Kuwait Semiconductor Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN | BC548C vs BC548C |
| BC548C | New Jersey Semiconductor Products Inc | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | BC548C vs BC548C |
| BC548C | Secos Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | BC548C vs BC548C |
Part Details for BC548C by Allegro MicroSystems LLC
Results Overview of BC548C by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC548C Information
BC548C by Allegro MicroSystems LLC is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
BC548C Part Data Attributes
|
|
BC548C
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
BC548C
Allegro MicroSystems LLC
Small Signal Bipolar Transistor, 1-Element, NPN
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Configuration | Single | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 150 °C | |
| Polarity/Channel Type | Npn | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for BC548C
This table gives cross-reference parts and alternative options found for BC548C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC548C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.