Part Details for BC560B by Texas Instruments
Results Overview of BC560B by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC560B Information
BC560B by Texas Instruments is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
BC560B Part Data Attributes
|
|
BC560B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BC560B
Texas Instruments
45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Package Description | Cylindrical, O-Pbcy-T3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Additional Feature | Low Noise | |
| Collector Current-Max (IC) | 0.1 A | |
| Collector-Emitter Voltage-Max | 45 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 75 | |
| JEDEC-95 Code | TO-92 | |
| JESD-30 Code | O-PBCY-T3 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Polarity/Channel Type | Pnp | |
| Power Dissipation-Max (Abs) | 0.625 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Bottom | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 300 Mhz |