| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MPS6534 | Harris Semiconductor | Check for Price | Transistor | BC618 vs MPS6534 |
| 2N3415 | Harris Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-98 | BC618 vs 2N3415 |
Part Details for BC618 by Texas Instruments
Results Overview of BC618 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC618 Information
BC618 by Texas Instruments is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
BC618 Part Data Attributes
|
|
BC618
Texas Instruments
Buy Now
|
Compare Parts:
BC618
Texas Instruments
Transistor
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 1 A | |
| Configuration | Darlington | |
| DC Current Gain-Min (hFE) | 10000 | |
| Operating Temperature-Max | 150 °C | |
| Polarity/Channel Type | Npn | |
| Surface Mount | No | |
| Transition Frequency-Nom (fT) | 150 Mhz |
Alternate Parts for BC618
This table gives cross-reference parts and alternative options found for BC618. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC618, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.