Part Details for BC632-1655-FB25Q by RCD Components Inc
Overview of BC632-1655-FB25Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DW3316-555MLB | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS | |
DW3316-555 | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS | |
DW3316-555ML | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS |
Part Details for BC632-1655-FB25Q
BC632-1655-FB25Q CAD Models
BC632-1655-FB25Q Part Data Attributes
|
BC632-1655-FB25Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BC632-1655-FB25Q
RCD Components Inc
Fixed Resistor, 0.75W, 16500000ohm, 400V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 25 °C | |
Resistance | 16500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for BC632-1655-FB25Q
This table gives cross-reference parts and alternative options found for BC632-1655-FB25Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC632-1655-FB25Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC632-1655-FB25 | Fixed Resistor, 0.75W, 16500000ohm, 400V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, RADIAL LEADED | RCD Components Inc | BC632-1655-FB25Q vs BC632-1655-FB25 |