Part Details for BC632-1655-FT25Q by RCD Components Inc
Overview of BC632-1655-FT25Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DW3316-555MLB | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS | |
DW3316-555 | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS | |
DW3316-555ML | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS |
Part Details for BC632-1655-FT25Q
BC632-1655-FT25Q CAD Models
BC632-1655-FT25Q Part Data Attributes
|
BC632-1655-FT25Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BC632-1655-FT25Q
RCD Components Inc
Fixed Resistor, 0.75W, 16500000ohm, 400V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 25 °C | |
Resistance | 16500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 400 V |