-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
vp_BC807W_SER - 45 V, 500 mA PNP general-purpose transistors@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6337
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia BC807-16W,135 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 | Buy Now |
DISTI #
BC807-16W,135-ND
|
DigiKey | TRANS PNP 45V 0.5A SOT323 Min Qty: 10000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0142 / $0.0214 | Buy Now |
DISTI #
BC807-16W,135
|
Avnet Americas | Trans GP BJT PNP 45V 0.5A 3-Pin SC-70 T/R - Tape and Reel (Alt: BC807-16W,135) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0119 / $0.0142 | Buy Now |
DISTI #
771-BC807-16W135
|
Mouser Electronics | Bipolar Transistors - BJT BC807-16W/SOT323/SC-70 RoHS: Compliant | 0 |
|
$0.0160 / $0.1300 | Order Now |
|
Future Electronics | BC807 Series 45 V 500 mA SMT PNP General-Purpose Transistor - SOT-323-3 RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0134 | Buy Now |
DISTI #
BC807-16W,135
|
Avnet Silica | Trans GP BJT PNP 45V 0.5A 3-Pin SC-70 T/R (Alt: BC807-16W,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BC807-16W,135
|
EBV Elektronik | Trans GP BJT PNP 45V 0.5A 3-Pin SC-70 T/R (Alt: BC807-16W,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC807-16W,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC807-16W,135
Nexperia
vp_BC807W_SER - 45 V, 500 mA PNP general-purpose transistors@en-us SC-70 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1993-10-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Base Capacitance-Max | 10 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.7 V |
This table gives cross-reference parts and alternative options found for BC807-16W,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC807-16W,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC807-16W-T | Small Signal Bipolar Transistor | Nexperia | BC807-16W,135 vs BC807-16W-T |
BC807-16W | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BC807-16W,135 vs BC807-16W |
BC807-16WT/R13 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BC807-16W,135 vs BC807-16WT/R13 |
BC807-16W | TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC807-16W,135 vs BC807-16W |
BC807-16W,115 | BC807; BC807W; BC327 - 45 V, 500 mA PNP general-purpose transistors SC-70 3-Pin | NXP Semiconductors | BC807-16W,135 vs BC807-16W,115 |
BC807-16W-AU_R1_000A1 | Small Signal Field-Effect Transistor | PanJit Semiconductor | BC807-16W,135 vs BC807-16W-AU_R1_000A1 |
BC807-16W_R1_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | BC807-16W,135 vs BC807-16W_R1_00001 |
BC807-16WT/R7 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BC807-16W,135 vs BC807-16WT/R7 |
BC807-16WT/R | Small Signal Bipolar Transistor | Nexperia | BC807-16W,135 vs BC807-16WT/R |
BC807-16W-Q | Small Signal Bipolar Transistor | Nexperia | BC807-16W,135 vs BC807-16W-Q |