There are no models available for this part yet.
Overview of BC807-16W_R1_10001 by PanJit Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10001489-056HALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for BC807-16W_R1_10001 by PanJit Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
241-BC807-16WR110001
|
Mouser Electronics | Bipolar Transistors - BJT PNPGENERALPURPOSETRANSISTORS VCE-45V IC-500mA RoHS: Compliant | 0 |
|
$0.0160 / $0.0280 | Order Now | |
NAC | PNPGENERALPURPOSETRANSISTORS VCE-45V IC-500mA SOT-323 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
CAD Models for BC807-16W_R1_10001 by PanJit Semiconductor
Part Data Attributes for BC807-16W_R1_10001 by PanJit Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANJIT INTERNATIONAL INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Alternate Parts for BC807-16W_R1_10001
This table gives cross-reference parts and alternative options found for BC807-16W_R1_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC807-16W_R1_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC807-16W-T | Small Signal Bipolar Transistor | Nexperia | BC807-16W_R1_10001 vs BC807-16W-T |
BC807-16W,135 | BC807; BC807W; BC327 - 45 V, 500 mA PNP general-purpose transistors SC-70 3-Pin | NXP Semiconductors | BC807-16W_R1_10001 vs BC807-16W,135 |
BC807-16W,115 | BC807; BC807W; BC327 - 45 V, 500 mA PNP general-purpose transistors SC-70 3-Pin | NXP Semiconductors | BC807-16W_R1_10001 vs BC807-16W,115 |
BC807-16W-Q | Small Signal Bipolar Transistor | Nexperia | BC807-16W_R1_10001 vs BC807-16W-Q |
934024240135 | Small Signal Bipolar Transistor | Nexperia | BC807-16W_R1_10001 vs 934024240135 |
BC807-16W,135 | vp_BC807W_SER - 45 V, 500 mA PNP general-purpose transistors@en-us SC-70 3-Pin | Nexperia | BC807-16W_R1_10001 vs BC807-16W,135 |
934024240115 | Small Signal Bipolar Transistor | Nexperia | BC807-16W_R1_10001 vs 934024240115 |
BC807-16W_R1_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | BC807-16W_R1_10001 vs BC807-16W_R1_00001 |
BC807-16WT/R | Small Signal Bipolar Transistor | Nexperia | BC807-16W_R1_10001 vs BC807-16WT/R |
BC807-16W | TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC807-16W_R1_10001 vs BC807-16W |