Part Details for BC807-16W_R2_00001 by PanJit Semiconductor
Overview of BC807-16W_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BC807-16W_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BC807-16WR200001
|
Mouser Electronics | Bipolar Transistors - BJT PNPGENERALPURPOSETRANSISTORS VCE-45V IC-500mA RoHS: Compliant | 0 |
|
$0.0160 / $0.0220 | Order Now |
|
NAC | PNPGENERALPURPOSETRANSISTORS VCE-45V IC-500mA SOT-323 RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
RFQ |
Part Details for BC807-16W_R2_00001
BC807-16W_R2_00001 CAD Models
BC807-16W_R2_00001 Part Data Attributes
|
BC807-16W_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BC807-16W_R2_00001
PanJit Semiconductor
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
Number of Elements | 1 | |
Polarity/Channel Type | PNP | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC807-16W_R2_00001
This table gives cross-reference parts and alternative options found for BC807-16W_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC807-16W_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC807-16W-T | Small Signal Bipolar Transistor | Nexperia | BC807-16W_R2_00001 vs BC807-16W-T |
BC807-16W | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BC807-16W_R2_00001 vs BC807-16W |
BC807-16WT/R13 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BC807-16W_R2_00001 vs BC807-16WT/R13 |
BC807-16W | TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC807-16W_R2_00001 vs BC807-16W |
BC807-16W,115 | BC807; BC807W; BC327 - 45 V, 500 mA PNP general-purpose transistors SC-70 3-Pin | NXP Semiconductors | BC807-16W_R2_00001 vs BC807-16W,115 |
BC807-16W-AU_R1_000A1 | Small Signal Field-Effect Transistor | PanJit Semiconductor | BC807-16W_R2_00001 vs BC807-16W-AU_R1_000A1 |
BC807-16W_R1_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | BC807-16W_R2_00001 vs BC807-16W_R1_00001 |
BC807-16WT/R7 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BC807-16W_R2_00001 vs BC807-16WT/R7 |
BC807-16WT/R | Small Signal Bipolar Transistor | Nexperia | BC807-16W_R2_00001 vs BC807-16WT/R |
BC807-16W-Q | Small Signal Bipolar Transistor | Nexperia | BC807-16W_R2_00001 vs BC807-16W-Q |