Part Details for BC846A,215 by NXP Semiconductors
Overview of BC846A,215 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for BC846A,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | TRANS NPN 65V 0.1A SOT23 | 45 |
|
Buy Now | |
|
Quest Components | TRANS NPN 65V 0.1A SOT23 | 2400 |
|
$0.0165 / $0.0825 | Buy Now |
|
Rochester Electronics | BC846A - Small Signal Bipolar Transistor, 0.1A, 65V, NPN, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 450394 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
SMC-BC846A,215
|
Sensible Micro Corporation | Trans Npn 65V 0.1A Sot23 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 49 |
|
$0.0065 / $0.0078 | RFQ |
Part Details for BC846A,215
BC846A,215 CAD Models
BC846A,215 Part Data Attributes:
|
BC846A,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BC846A,215
NXP Semiconductors
BC846 series - 65 V, 100 mA NPN general-purpose transistors TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SMD, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for BC846A,215
This table gives cross-reference parts and alternative options found for BC846A,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC846A,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC846A-TAPE-13 | TRANSISTOR 100 mA, 65 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC846A,215 vs BC846A-TAPE-13 |
BC846A-13 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BC846A,215 vs BC846A-13 |
BC846AT/R | TRANSISTOR 100 mA, 65 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SMD, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC846A,215 vs BC846AT/R |
BC846A-TAPE-7 | TRANSISTOR 100 mA, 65 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC846A,215 vs BC846A-TAPE-7 |
BC846-A | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | BC846A,215 vs BC846-A |
BC846AL | 100mA, 65V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | BC846A,215 vs BC846AL |
BC846A | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Continental Device India Ltd | BC846A,215 vs BC846A |
933589550215 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | BC846A,215 vs 933589550215 |
BC846ATR13LEADFREE | Small Signal Bipolar Transistor, 65V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | BC846A,215 vs BC846ATR13LEADFREE |
BC846A,235 | BC846 series - 65 V, 100 mA NPN general-purpose transistors TO-236 3-Pin | NXP Semiconductors | BC846A,215 vs BC846A,235 |