Part Details for BC847BS-13 by Diodes Incorporated
Overview of BC847BS-13 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC847BS-13
BC847BS-13 CAD Models
BC847BS-13 Part Data Attributes:
|
BC847BS-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BC847BS-13
Diodes Incorporated
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, ULTRA SMALL, PLASTIC PACKAGE-6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC847BS-13
This table gives cross-reference parts and alternative options found for BC847BS-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847BS-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847BV,115 | BC847BV - NPN general purpose double transistor@en-us SOT 6-Pin | Nexperia | BC847BS-13 vs BC847BV,115 |
BC847BS_R1_10001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC847BS-13 vs BC847BS_R1_10001 |
BC847BV | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, LEAD FREE, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | BC847BS-13 vs BC847BV |
BC847BS,115 | vp_BC847BS - 45 V, 100 mA NPN/NPN general-purpose transistor@en-us TSSOP 6-Pin | Nexperia | BC847BS-13 vs BC847BS,115 |
BC847BS/T3 | Small Signal Bipolar Transistor | Nexperia | BC847BS-13 vs BC847BS/T3 |
934042520115 | Small Signal Bipolar Transistor | Nexperia | BC847BS-13 vs 934042520115 |
BC847BS/T1 | Small Signal Bipolar Transistor | Nexperia | BC847BS-13 vs BC847BS/T1 |
BC847BS_R2_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC847BS-13 vs BC847BS_R2_00001 |
BC847BST/R | Small Signal Bipolar Transistor | Nexperia | BC847BS-13 vs BC847BST/R |
BC847BV | Small Signal Bipolar Transistor | Nexperia | BC847BS-13 vs BC847BV |