There are no models available for this part yet.
Overview of BC847S by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for BC847S by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Chip 1 Exchange | INSTOCK | 3000 |
|
RFQ | |||
Win Source Electronics | TRANS 2NPN 45V 0.2A SC70-6 | 118300 |
|
$0.0950 / $0.1420 | Buy Now |
CAD Models for BC847S by Fairchild Semiconductor Corporation
Part Data Attributes for BC847S by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
SC-70
|
Package Description
|
SC-70, 6 PIN
|
Pin Count
|
6
|
Manufacturer Package Code
|
6LD,SC70,EIAJ SC-88,1.25MM WIDE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.95
|
Collector Current-Max (IC)
|
0.2 A
|
Collector-Emitter Voltage-Max
|
45 V
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
DC Current Gain-Min (hFE)
|
110
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
2
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.3 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
200 MHz
|
Alternate Parts for BC847S
This table gives cross-reference parts and alternative options found for BC847S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847S | Small Signal Bipolar Transistor, | Diotec Semiconductor AG | BC847S vs BC847S |
BC847S | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-6 | Infineon Technologies AG | BC847S vs BC847S |
BC847S | 200mA, 45V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, SC-70, 6 PIN | Rochester Electronics LLC | BC847S vs BC847S |
BC847S | NPN Multi-Chip General Purpose Amplifier, 3000-REEL | onsemi | BC847S vs BC847S |
BC847S | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon | Siemens | BC847S vs BC847S |
Related Parts for BC847S
-
BC846BWSmall Signal Bipolar Transistors
-
BAV19WRectifier Diodes
-
04025C681JAT2AFixed Capacitors
-
AUIRFS4310ZTRLPower Field-Effect Transistors
-
BVSS84LT1GSmall Signal Field-Effect Transistors
-
BD437TGPower Bipolar Transistors
-
WR02X472JALFixed Resistors
-
SM6T33CAYTransient Suppressors
-
BZT52C15-7-FZener Diodes