Part Details for BC857AE6327HTSA1 by Infineon Technologies AG
Results Overview of BC857AE6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC857AE6327HTSA1 Information
BC857AE6327HTSA1 by Infineon Technologies AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC857AE6327HTSA1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
BC857AE6327HTSA1CT-ND
|
DigiKey | TRANS PNP 45V 0.1A PG-SOT23 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0315 / $0.2300 | Buy Now |
|
DISTI #
BC857AE6327HTSA1
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin SOT23 T/R - Tape and Reel (Alt: BC857AE6327HTSA1) COO: United States of America (the) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0244 / $0.0279 | Buy Now |
|
|
Future Electronics | BC857 Series PNP 45 V 100 mA Silicon AF Transistor Array - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0260 / $0.0282 | Buy Now |
|
|
Future Electronics | BC857 Series PNP 45 V 100 mA Silicon AF Transistor Array - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0260 / $0.0282 | Buy Now |
|
DISTI #
88795243
|
Verical | Trans GP BJT PNP 45V 0.1A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 45000 Package Multiple: 45000 Date Code: 2517 | Americas - 225000 |
|
$0.0400 | Buy Now |
|
DISTI #
85965777
|
Verical | Trans GP BJT PNP 45V 0.1A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 11674 Package Multiple: 1 Date Code: 1601 | Americas - 81000 |
|
$0.0269 / $0.0321 | Buy Now |
|
DISTI #
85963781
|
Verical | Trans GP BJT PNP 45V 0.1A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 11674 Package Multiple: 1 Date Code: 1501 | Americas - 51000 |
|
$0.0269 / $0.0321 | Buy Now |
|
DISTI #
85966321
|
Verical | Trans GP BJT PNP 45V 0.1A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 11674 Package Multiple: 1 Date Code: 1801 | Americas - 36000 |
|
$0.0269 / $0.0321 | Buy Now |
|
DISTI #
85966437
|
Verical | Trans GP BJT PNP 45V 0.1A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 11674 Package Multiple: 1 Date Code: 1201 | Americas - 36000 |
|
$0.0269 / $0.0321 | Buy Now |
|
DISTI #
85963845
|
Verical | Trans GP BJT PNP 45V 0.1A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 11674 Package Multiple: 1 Date Code: 1401 | Americas - 33311 |
|
$0.0269 / $0.0321 | Buy Now |
Part Details for BC857AE6327HTSA1
BC857AE6327HTSA1 CAD Models
BC857AE6327HTSA1 Part Data Attributes
|
|
BC857AE6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BC857AE6327HTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| Package Description | Sot-23, 3 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 4 Weeks | |
| Additional Feature | Tr, 7 Inch: 3000 | |
| Collector Current-Max (IC) | 0.1 A | |
| Collector-Base Capacitance-Max | 1.5 Pf | |
| Collector-Emitter Voltage-Max | 45 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 125 | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity/Channel Type | Pnp | |
| Power Dissipation-Max (Abs) | 0.33 W | |
| Qualification Status | Not Qualified | |
| Reference Standard | Aec-Q101 | |
| Surface Mount | Yes | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 250 Mhz | |
| VCEsat-Max | 0.65 V |
BC857AE6327HTSA1 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout for the BC857AE6327HTSA1 in their application note AN2013-03. It suggests using a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently.
-
Infineon recommends following the soldering guidelines in their application note AN2013-04, which includes information on soldering temperature, time, and techniques to avoid damage to the device.
-
Although the datasheet specifies the recommended operating conditions, it's essential to note that the maximum allowed voltage on the input pins is typically 5.5V, as exceeding this voltage can cause damage to the device.
-
The BC857AE6327HTSA1 is rated for operation up to 150°C, but it's crucial to consider the derating curves provided in the datasheet to ensure the device operates within its specifications at elevated temperatures.
-
Infineon recommends following standard ESD protection procedures, such as using ESD-safe workstations, wrist straps, and packaging materials to prevent damage to the device during handling and assembly.