Part Details for BC857B,235 by NXP Semiconductors
Results Overview of BC857B,235 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC857B,235 Information
BC857B,235 by NXP Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC857B,235
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 9050 |
|
$0.0132 / $0.0213 | Buy Now |
US Tariff Estimator: BC857B,235 by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BC857B,235
BC857B,235 Part Data Attributes
|
|
BC857B,235
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BC857B,235
NXP Semiconductors
BC856; BC857; BC858 - PNP general purpose transistors TO-236 3-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | TO-236 | |
| Package Description | Plastic, Sst3, Smd, 3 Pin | |
| Pin Count | 3 | |
| Manufacturer Package Code | SOT23 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.21.00.95 | |
| Collector Current-Max (IC) | 0.1 A | |
| Collector-Emitter Voltage-Max | 45 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 220 | |
| JEDEC-95 Code | TO-236AB | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | Pnp | |
| Power Dissipation-Max (Abs) | 0.25 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 100 Mhz | |
| VCEsat-Max | 0.65 V |
Alternate Parts for BC857B,235
This table gives cross-reference parts and alternative options found for BC857B,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857B,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BC857B | YAGEO Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | BC857B,235 vs BC857B |
| BC857B | Continental Device India Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | BC857B,235 vs BC857B |
| BC857BLT1 | Jiangsu Changjiang Electronics Technology Co Ltd | Check for Price | Transistor | BC857B,235 vs BC857BLT1 |
| BC857B | Infineon Technologies AG | Check for Price | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, ROHS COMPLIANT PACKAGE-3 | BC857B,235 vs BC857B |
| BC857BTRL13 | NXP Semiconductors | Check for Price | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | BC857B,235 vs BC857BTRL13 |
BC857B,235 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for BC857B,235 is -40°C to 150°C.
-
Yes, BC857B,235 is a low-noise transistor with a noise figure of 2.5 dB (typical) at 1 kHz.
-
The recommended storage temperature range for BC857B,235 is -40°C to 150°C.
-
Yes, BC857B,235 can be used as a switch, but it's not recommended due to its relatively low current gain (hFE) and high saturation voltage (VCE(sat)). It's better suited for amplifier applications.
-
Yes, BC857B,235 is a general-purpose NPN transistor suitable for a wide range of applications, including audio amplifiers, switches, and voltage regulators.