-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC856-Q; BC857-Q; BC858-Q - 65 V, 100 mA PNP general-purpose transistors@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC857B-QR by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1727-BC857B-QRCT-ND
|
DigiKey | TRANS PNP 45V 0.1A TO-236AB Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0220 / $0.1300 | Buy Now |
|
DISTI #
BC857B-QR
|
Avnet Americas | Transistor GP BJT PNP 45V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC857B-QR) COO: China RoHS: Compliant Min Qty: 75000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$0.0174 / $0.0202 | Buy Now |
|
DISTI #
771-BC857B-QR
|
Mouser Electronics | Bipolar Transistors - BJT SOT23 65V .1A PNP BJT RoHS: Compliant | 117 |
|
$0.0230 / $0.1700 | Buy Now |
|
DISTI #
BC857B-QR
|
TME | Transistor: PNP, bipolar, 45V, 0.1A, 250mW, SOT23,TO236AB Min Qty: 1 | 0 |
|
$0.0394 / $0.1300 | RFQ |
|
|
Chip Stock | SmallSignalBipolarTransistor,0.1AI(C),45VV(BR)CEO,1-Element,PNP,Silicon,TO-236AB | 94000 |
|
RFQ | |
|
|
LCSC | 65V 250mW 100mA PNP SOT-23 Single Bipolar Transistors RoHS | 60 |
|
$0.0217 / $0.0344 | Buy Now |
|
|
Vyrian | Other Function Semiconductors | 1846 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
BC857B-QR
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC857B-QR
Nexperia
BC856-Q; BC857-Q; BC858-Q - 65 V, 100 mA PNP general-purpose transistors@en-us TO-236 3-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-236 | |
| Package Description | Sot-23, 3 Pin | |
| Pin Count | 3 | |
| Manufacturer Package Code | SOT23 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 8 Weeks | |
| Collector Current-Max (IC) | 0.1 A | |
| Collector-Base Capacitance-Max | 4.5 Pf | |
| Collector-Emitter Voltage-Max | 45 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 220 | |
| JEDEC-95 Code | TO-236AB | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | Pnp | |
| Power Dissipation-Max (Abs) | 0.25 W | |
| Reference Standard | Aec-Q101; Iec-60134 | |
| Surface Mount | Yes | |
| Terminal Finish | Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 100 Mhz | |
| VCEsat-Max | 0.65 V |
This table gives cross-reference parts and alternative options found for BC857B-QR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857B-QR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BC857B | Yangzhou Yangjie Electronics Co Ltd | $0.0181 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | BC857B-QR vs BC857B |
| BC857BW-QF | Nexperia | $0.0338 | BC856W-Q; BC857W-Q; BC858W-Q - 65 V, 100 mA PNP general-purpose transistors@en-us SC-70 3-Pin | BC857B-QR vs BC857BW-QF |
| BC857BT-TP-HF | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, | BC857B-QR vs BC857BT-TP-HF |
| BC857BT | Galaxy Microelectronics | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | BC857B-QR vs BC857BT |
| BC857B-Q | Nexperia | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | BC857B-QR vs BC857B-Q |
| BC857BF2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | BC857B-QR vs BC857BF2 |
| BC857B,315 | NXP Semiconductors | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | BC857B-QR vs BC857B,315 |
| 934663679235 | Nexperia | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | BC857B-QR vs 934663679235 |
| BC857BW-TP-HF | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, | BC857B-QR vs BC857BW-TP-HF |
| BC857BWF2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | BC857B-QR vs BC857BWF2 |
The maximum operating temperature range for the BC857B-QR is -40°C to 150°C.
Yes, the BC857B-QR is suitable for high-frequency applications up to 100 MHz due to its low transition frequency (ft) of 200 MHz.
The maximum collector current rating for the BC857B-QR is 100 mA.
Yes, the BC857B-QR is a low-noise transistor with a noise figure of 2 dB at 1 kHz.
Yes, the BC857B-QR can be used in switching applications due to its fast switching times (rise time: 10 ns, fall time: 20 ns).