Part Details for BC857B by Diotec Semiconductor
Results Overview of BC857B by Diotec Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC857B Information
BC857B by Diotec Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC857B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87343439
|
Verical | Trans GP BJT PNP 45V 0.1A 250mW 3-Pin SOT-23 T/R COO: China RoHS: Compliant Min Qty: 3334 Package Multiple: 1 | Americas - 58234 |
|
$0.0157 / $0.0208 | Buy Now |
|
DISTI #
90145582
|
Verical | Trans GP BJT PNP 45V 0.1A 250mW 3-Pin SOT-23 T/R COO: China RoHS: Compliant Min Qty: 6000 Package Multiple: 100 | Americas - 6800 |
|
$0.0112 / $0.0140 | Buy Now |
|
DISTI #
71207797
|
Verical | Trans GP BJT PNP 45V 0.1A 250mW 3-Pin SOT-23 T/R COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2044 | Americas - 3000 |
|
$0.0223 | Buy Now |
|
DISTI #
E32:1076_06675438
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 250mW 3-Pin SOT-23 T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2448 | Europe - 9 |
|
$0.0089 / $0.1087 | Buy Now |
|
DISTI #
87343439
|
Verical | Trans GP BJT PNP 45V 0.1A 250mW 3-Pin SOT-23 T/R COO: China RoHS: Compliant Min Qty: 3334 Package Multiple: 1 | Americas - 58234 |
|
$0.0157 / $0.0208 | Buy Now |
|
DISTI #
90145582
|
Verical | Trans GP BJT PNP 45V 0.1A 250mW 3-Pin SOT-23 T/R COO: China RoHS: Compliant Min Qty: 6000 Package Multiple: 100 | Americas - 6800 |
|
$0.0112 / $0.0140 | Buy Now |
|
DISTI #
71207797
|
Verical | Trans GP BJT PNP 45V 0.1A 250mW 3-Pin SOT-23 T/R COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2044 | Americas - 3000 |
|
$0.0223 | Buy Now |