Part Details for BC857BDW1T1G-CN by ChipNobo Co Ltd
Results Overview of BC857BDW1T1G-CN by ChipNobo Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC857BDW1T1G-CN Information
BC857BDW1T1G-CN by ChipNobo Co Ltd is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC857BDW1T1G-CN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
ChipNobo Co., Limited | TRANS 2PNP 45V 0.1A SOT-363 | 720000 |
|
$0.0110 / $0.0120 | Buy Now |