There are no models available for this part yet.
Overview of BC857BE6327HTSA1 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for BC857BE6327HTSA1 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BC857BE6327HTSA1CT-ND
|
DigiKey | TRANS PNP 45V 0.1A SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18588 In Stock |
|
$0.0333 / $0.2800 | Buy Now | |
DISTI #
BC857BE6327HTSA1
|
Avnet Americas | Transistor GP BJT PNP 45V 100mA 3-Pin SOT-23 - Tape and Reel (Alt: BC857BE6327HTSA1) RoHS: Compliant Min Qty: 9399 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 297000 Partner Stock |
|
$0.0330 / $0.0388 | Buy Now | |
DISTI #
BC857BE6327HTSA1
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin SOT23 T/R - Tape and Reel (Alt: BC857BE6327HTSA1) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
726-BC857BE6327HTSA1
|
Mouser Electronics | Bipolar Transistors - BJT PNP 45 V 100 mA RoHS: Compliant | 2806 |
|
$0.0330 / $0.2700 | Buy Now | |
Future Electronics | BC857 Series PNP 45 V 100 mA Silicon AF Transistor Array - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0324 / $0.0366 | Buy Now | ||
Future Electronics | BC857 Series PNP 45 V 100 mA Silicon AF Transistor Array - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0324 / $0.0366 | Buy Now | ||
Bristol Electronics | 24000 |
|
RFQ | ||||
Quest Components | 19200 |
|
$0.0214 / $0.1070 | Buy Now | |||
Rochester Electronics | BC857 - General Purpose Transistor ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 6389 |
|
$0.0330 / $0.0388 | Buy Now | ||
DISTI #
C1S322000223071
|
Chip1Stop | Trans GP BJT PNP 45V 0.1A Automotive 3-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes | 70730 |
|
$0.1473 / $0.1523 | Buy Now |
CAD Models for BC857BE6327HTSA1 by Infineon Technologies AG
Part Data Attributes for BC857BE6327HTSA1 by Infineon Technologies AG
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Infineon
|
Additional Feature
|
TR, 7 INCH: 3000
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Base Capacitance-Max
|
1.5 pF
|
Collector-Emitter Voltage-Max
|
45 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
220
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
0.33 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
AEC-Q101
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
250 MHz
|
VCEsat-Max
|
0.65 V
|
Alternate Parts for BC857BE6327HTSA1
This table gives cross-reference parts and alternative options found for BC857BE6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857BE6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC560CZL1G | PNP Bipolar Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | BC857BE6327HTSA1 vs BC560CZL1G |
BC560CRLRF | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BC857BE6327HTSA1 vs BC560CRLRF |
BC560CRLRP | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-04, TO-226AA, 3 PIN | onsemi | BC857BE6327HTSA1 vs BC560CRLRP |
BC560C5 | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | BC857BE6327HTSA1 vs BC560C5 |
BC560CRL | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Motorola Semiconductor Products | BC857BE6327HTSA1 vs BC560CRL |
BC560CRLRP | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BC857BE6327HTSA1 vs BC560CRLRP |
BC857BWE6327HTSA1 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Infineon Technologies AG | BC857BE6327HTSA1 vs BC857BWE6327HTSA1 |
BC560CRL | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BC857BE6327HTSA1 vs BC560CRL |
BC857BE6327XT | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Infineon Technologies AG | BC857BE6327HTSA1 vs BC857BE6327XT |
BC560C18 | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | BC857BE6327HTSA1 vs BC560C18 |
Related Parts for BC857BE6327HTSA1
-
BC857BE6327Small Signal Bipolar Transistors
-
BAS116Rectifier Diodes
-
B32656S0105K564Fixed Capacitors
-
IPA60R190P6Power Field-Effect Transistors
-
BSL215CH6327XTSA1Small Signal Field-Effect Transistors
-
CRCW0805536RFKEAFixed Resistors
-
MSMCG24CAE3Transient Suppressors
-
BZG05C5V1-M3-08Zener Diodes
-
S912XEG128J2MALMicrocontrollers