Part Details for BC857BT by Galaxy Microelectronics
Overview of BC857BT by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Part Details for BC857BT
BC857BT CAD Models
BC857BT Part Data Attributes:
|
BC857BT
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
BC857BT
Galaxy Microelectronics
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 220 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC857BT
This table gives cross-reference parts and alternative options found for BC857BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857B | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC857BT vs BC857B |
BC857BT | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | BC857BT vs BC857BT |
BC857BW-Q | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | BC857BT vs BC857BW-Q |
BC857BW-QX | BC856W-Q; BC857W-Q; BC858W-Q - 65 V, 100 mA PNP general-purpose transistors@en-us SC-70 3-Pin | Nexperia | BC857BT vs BC857BW-QX |
BC857BTQ-7 | Small Signal Bipolar Transistor, | Diodes Incorporated | BC857BT vs BC857BTQ-7 |
BC857B | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, | Galaxy Microelectronics | BC857BT vs BC857B |
BC857BW-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | BC857BT vs BC857BW-TP-HF |
BC857B | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | BC857BT vs BC857B |
BC857B,315 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | NXP Semiconductors | BC857BT vs BC857B,315 |
BC857BF2 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC857BT vs BC857BF2 |