Part Details for BC857BWH6327XTSA1 by Infineon Technologies AG
Results Overview of BC857BWH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC857BWH6327XTSA1 Information
BC857BWH6327XTSA1 by Infineon Technologies AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC857BWH6327XTSA1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
BC857BWH6327XTSA1TR-ND
|
DigiKey | TRANS PNP 45V 0.1A PG-SOT323 Min Qty: 12000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0410 | Buy Now |
|
DISTI #
BC857BWH6327XTSA1
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin SOT323 T/R - Tape and Reel (Alt: BC857BWH6327XTSA1) COO: United States of America (the) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0274 / $0.0279 | Buy Now |
|
|
Future Electronics | AF Discretes RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0290 / $0.0312 | Buy Now |
|
|
Future Electronics | AF Discretes RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0290 / $0.0312 | Buy Now |
|
DISTI #
85965945
|
Verical | Trans GP BJT PNP 45V 0.1A 250mW 3-Pin SOT-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 9375 Package Multiple: 1 Date Code: 1801 | Americas - 55678 |
|
$0.0299 / $0.0400 | Buy Now |
|
DISTI #
85966508
|
Verical | Trans GP BJT PNP 45V 0.1A 250mW 3-Pin SOT-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 9375 Package Multiple: 1 Date Code: 1201 | Americas - 48000 |
|
$0.0299 / $0.0400 | Buy Now |
|
DISTI #
90963597
|
Verical | Trans GP BJT PNP 45V 0.1A 250mW 3-Pin SOT-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 9375 Package Multiple: 1 Date Code: 2201 | Americas - 45000 |
|
$0.0299 / $0.0400 | Buy Now |
|
DISTI #
78410523
|
Verical | Trans GP BJT PNP 45V 0.1A 250mW 3-Pin SOT-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2232 | Americas - 12000 |
|
$0.0343 | Buy Now |
|
|
Rochester Electronics | General Purpose Transistor RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 166678 |
|
$0.0239 / $0.0385 | Buy Now |
|
DISTI #
BC857BWH6327XTSA-0
|
TME | Transistor: PNP, bipolar, 45V, 100mA, 250mW, SC70,SOT323 Min Qty: 3000 | 12000 |
|
$0.0433 | Buy Now |
Part Details for BC857BWH6327XTSA1
BC857BWH6327XTSA1 CAD Models
BC857BWH6327XTSA1 Part Data Attributes
|
|
BC857BWH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BC857BWH6327XTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3
|
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| Package Description | Rohs Compliant Package-3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 4 Weeks | |
| Additional Feature | Low Noise | |
| Collector Current-Max (IC) | 0.1 A | |
| Collector-Emitter Voltage-Max | 45 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 220 | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity/Channel Type | Pnp | |
| Reference Standard | Aec-Q101 | |
| Surface Mount | Yes | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 250 Mhz |
Alternate Parts for BC857BWH6327XTSA1
This table gives cross-reference parts and alternative options found for BC857BWH6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857BWH6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BC560CRL | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | BC857BWH6327XTSA1 vs BC560CRL |
| BC560CRLRM | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | BC857BWH6327XTSA1 vs BC560CRLRM |
| BC560CRLRP | onsemi | Check for Price | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-04, TO-226AA, 3 PIN | BC857BWH6327XTSA1 vs BC560CRLRP |
| BC560CRLRA | Motorola Mobility LLC | Check for Price | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | BC857BWH6327XTSA1 vs BC560CRLRA |
| BC857BE6327XT | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | BC857BWH6327XTSA1 vs BC857BE6327XT |
| BC560CRLRF | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | BC857BWH6327XTSA1 vs BC560CRLRF |
| BC857BE6433 | Siemens | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | BC857BWH6327XTSA1 vs BC857BE6433 |
| BC560C18 | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | BC857BWH6327XTSA1 vs BC560C18 |
| BC560CRLRP | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | BC857BWH6327XTSA1 vs BC560CRLRP |
| BC857BE6433HTMA1 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | BC857BWH6327XTSA1 vs BC857BE6433HTMA1 |
BC857BWH6327XTSA1 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout and thermal management guide in their application note AN2013-03, which can be found on their website. It's essential to follow these guidelines to ensure optimal performance, thermal dissipation, and reliability.
-
Infineon provides a component selection guide in their application note AN2013-03, which includes recommendations for external components. Additionally, you can use online tools, such as component calculators and simulation software, to help with the selection process.
-
The BC857BWH6327XTSA1 is a high-voltage, high-current, and high-temperature tolerant IGBT module suitable for various industrial and automotive applications, such as motor control, power supplies, and renewable energy systems.
-
Infineon provides EMC and EMI guidelines in their application note AN2013-03, which includes recommendations for PCB layout, shielding, and filtering. Additionally, you can consult with industry standards, such as IEC 61000-4, and perform EMC and EMI testing to ensure compliance.
-
Infineon provides reliability data and lifetime expectations in their datasheet and application notes. The device is designed to meet high reliability standards, with a typical lifetime of 15 years or more, depending on the application and operating conditions.