-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J0606
|
Newark | Bipolar Transistor, Pnp -45V Sot-23, Transistor Polarity:Pnp, Collector Emitter Voltage Max:45V, Continuous Collector Current:100Ma, Power Dissipation:300Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Onsemi BC857CLT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2110 |
|
$0.0210 / $0.1050 | Buy Now |
DISTI #
85W3126
|
Newark | Bipolar Transistor, Pnp -45V Sot-23, Full Reel, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:45V, Dc Collector Current:100Ma, Power Dissipation Pd:300Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi BC857CLT1G Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 | Buy Now |
DISTI #
94W7550
|
Newark | Transistor, Pnp, -45V, -100Ma, Sot-23-3, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-45V, Transition Frequency Ft:100Mhz, Power Dissipation Pd:225Mw, Dc Collector Current:-100Ma, Dc Current Gain Hfe:420Hfe, Rohs Compliant: Yes |Onsemi BC857CLT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 / $0.0170 | Buy Now |
DISTI #
04X5949
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Pnp, -45 V, 100 Mhz, 225 Mw, -100 Ma, 420 Rohs Compliant: Yes |Onsemi BC857CLT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0220 / $0.1370 | Buy Now |
DISTI #
BC857CLT1GOSCT-ND
|
DigiKey | TRANS PNP 45V 0.1A SOT23-3 Min Qty: 1 Lead time: 27 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
60860 In Stock |
|
$0.0099 / $0.1100 | Buy Now |
DISTI #
BC857CLT1G
|
Avnet Americas | Single Bipolar Transistor, PNP, 45 V, 100 mA, 300 mW, TO-236 (SOT-23), 3 Pins, Surface Mount - Tape and Reel (Alt: BC857CLT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.0099 / $0.0111 | Buy Now |
DISTI #
45J0606
|
Avnet Americas | Single Bipolar Transistor, PNP, 45 V, 100 mA, 300 mW, TO-236 (SOT-23), 3 Pins, Surface Mount - Product that comes on tape, but is not reeled (Alt: 45J0606) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 1 Days Container: Ammo Pack | 2110 Partner Stock |
|
$0.0400 / $0.1150 | Buy Now |
DISTI #
863-BC857CLT1G
|
Mouser Electronics | Bipolar Transistors - BJT 100mA 50V PNP RoHS: Compliant | 0 |
|
$0.0110 / $0.1000 | Order Now |
DISTI #
V72:2272_07285856
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2235 Container: Cut Strips | Americas - 62793 |
|
$0.0156 / $0.0903 | Buy Now |
DISTI #
V36:1790_07285856
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks Date Code: 2409 | Americas - 33000 |
|
$0.0099 / $0.0154 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC857CLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC857CLT1G
onsemi
PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BC857CLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857CLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857C-AU_R1_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC857CLT1G vs BC857C-AU_R1_000A1 |
933769900215 | Small Signal Bipolar Transistor | Nexperia | BC857CLT1G vs 933769900215 |
BC857CBK | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | BC857CLT1G vs BC857CBK |
BC857CLT3G | PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BC857CLT1G vs BC857CLT3G |
BC857C | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BC857CLT1G vs BC857C |
BC857C-TP | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BC857CLT1G vs BC857C-TP |
BC857CD87Z | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Fairchild Semiconductor Corporation | BC857CLT1G vs BC857CD87Z |
BC857CTR13LEADFREE | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | BC857CLT1G vs BC857CTR13LEADFREE |
BC857C/T4 | Small Signal Bipolar Transistor | Nexperia | BC857CLT1G vs BC857C/T4 |
BC857C | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | BC857CLT1G vs BC857C |