Part Details for BC858CDW1T1 by onsemi
Overview of BC858CDW1T1 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC858CDW1T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9183
|
Newark | Bc858Cdw1T1, Single Bipolar Transistors |Onsemi BC858CDW1T1 Min Qty: 16030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0340 | Buy Now |
|
Bristol Electronics | 2111 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 3000 |
|
$0.0877 / $0.5850 | Buy Now |
|
Quest Components | 1688 |
|
$0.0399 / $0.1330 | Buy Now | |
|
Quest Components | 2400 |
|
$0.1560 / $0.7800 | Buy Now | |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 30V, 2-Element, PNP ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 687000 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for BC858CDW1T1
BC858CDW1T1 CAD Models
BC858CDW1T1 Part Data Attributes:
|
BC858CDW1T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC858CDW1T1
onsemi
Dual General Purpose Transistors, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | CASE 419B-02, SC-70, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 420 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.38 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC858CDW1T1
This table gives cross-reference parts and alternative options found for BC858CDW1T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC858CDW1T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC858CDW1T1G | Dual General Purpose Transistors, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | BC858CDW1T1 vs BC858CDW1T1G |