Part Details for BC868-25TA by Diodes Incorporated
Overview of BC868-25TA by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD120N25TA-E1-A | Renesas Electronics Corporation | 3 Terminal Regulators, MM, / | |
UPC2925T-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, MP-3Z, / | |
UPD120N25TA-E1-AT | Renesas Electronics Corporation | 3 Terminal Regulators, MM, / |
Part Details for BC868-25TA
BC868-25TA CAD Models
BC868-25TA Part Data Attributes
|
BC868-25TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BC868-25TA
Diodes Incorporated
1000mA, 20V, NPN, Si, SMALL SIGNAL TRANSISTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for BC868-25TA
This table gives cross-reference parts and alternative options found for BC868-25TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC868-25TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCX68-25TA | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | BC868-25TA vs BCX68-25TA |
BC868-25TA | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | BC868-25TA vs BC868-25TA |
BCX6825QTA | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BC868-25TA vs BCX6825QTA |
BCX6825E6327HTSA1 | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN | Infineon Technologies AG | BC868-25TA vs BCX6825E6327HTSA1 |
BC868-25 | TRANSISTOR Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SOT-89, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC868-25TA vs BC868-25 |
BC868-25-TAPE-13 | TRANSISTOR 1000 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC868-25TA vs BC868-25-TAPE-13 |
BCX68-25 | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-243 | Siemens | BC868-25TA vs BCX68-25 |
BCX6825H6327XTSA1 | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, GREEN PACKAGE-3 | Infineon Technologies AG | BC868-25TA vs BCX6825H6327XTSA1 |
BC868-25-TAPE-7 | TRANSISTOR 1000 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC868-25TA vs BC868-25-TAPE-7 |
BCX68-25 | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | BC868-25TA vs BCX68-25 |