Part Details for BCD-RJ45-RJ45-25 by Banner Engineering Corp
Results Overview of BCD-RJ45-RJ45-25 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MP-5FRJ45STWS-014 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-014 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 14ft | |
| MP-5XRJ45UNNE-005 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNE-005 Category 5E 3/4/176900Base-T Crossover Cable, RJ45 / RJ45 5ft | |
| MP-5FRJ45STWS-007 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-007 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 7ft |
Price & Stock for BCD-RJ45-RJ45-25
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
15AN3812
|
Newark | Cordset: Double-Ended Rj45 To Rj45 , Rj45 Straight Male, Rj45 Straight Male , 25 M 4X24 Teal Pvc Jacket 5E Shielded , 2Xstp, Shield Tied To Coupling Nut |Banner Engineering BCD-RJ45-RJ45-25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.0000 | Buy Now |
|
DISTI #
2170-BCD-RJ45-RJ45-25-ND
|
DigiKey | DOUBLE-ENDED RJ45 TO RJ45 Min Qty: 1 Container: Bag |
0 Bag |
|
$174.6400 | Buy Now |
|
DISTI #
778-BCD-RJ45-RJ45-25
|
Mouser Electronics | Ethernet Cables / Networking Cables RJ45 to RJ45 Ethernet Cable, RJ45 to RJ45, 25 m (65.61 ft) Length, Teal, PVC | 0 |
|
$167.6400 | Order Now |
|
DISTI #
76071489
|
RS | DOUBLE-ENDED RJ45 TO RJ45, RJ45 STRAIGHT MALE, RJ45 STRAIGHT MALE, 25 M Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$162.0000 | RFQ |