Part Details for BCF060T by Berex Corp
Overview of BCF060T by Berex Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for BCF060T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4704-BCF060T-ND
|
DigiKey | RF MOSFET MESFET 8V DIE Min Qty: 5 Container: Tray MARKETPLACE PRODUCT |
1190 In Stock |
|
$27.3600 / $53.4700 | Buy Now |
Part Details for BCF060T
BCF060T CAD Models
BCF060T Part Data Attributes
|
BCF060T
Berex Corp
Buy Now
Datasheet
|
Compare Parts:
BCF060T
Berex Corp
RF Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BEREX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.40 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 8 V | |
FET Technology | HETERO-JUNCTION | |
Highest Frequency Band | K BAND | |
JESD-30 Code | R-XUUC-N4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 1.6 W | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | GALLIUM ARSENIDE |