| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BCF30T/R | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 32 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BCF30 vs BCF30T/R |
| BCF30-TAPE-7 | NXP Semiconductors | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon | BCF30 vs BCF30-TAPE-7 |
| BCF30 | YAGEO Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon | BCF30 vs BCF30 |
| BCF30TRL | NXP Semiconductors | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon | BCF30 vs BCF30TRL |
| BCF30 | NXP Semiconductors | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon | BCF30 vs BCF30 |
| BCF30-TAPE-13 | NXP Semiconductors | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon | BCF30 vs BCF30-TAPE-13 |
Part Details for BCF30 by STMicroelectronics
Results Overview of BCF30 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCF30 Information
BCF30 by STMicroelectronics is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
BCF30 Part Data Attributes
|
|
BCF30
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BCF30
STMicroelectronics
Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, PNP
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 0.2 A | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 215 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 175 °C | |
| Polarity/Channel Type | Pnp | |
| Power Dissipation-Max (Abs) | 0.35 W | |
| Surface Mount | Yes | |
| Terminal Finish | Tin Lead |
Alternate Parts for BCF30
This table gives cross-reference parts and alternative options found for BCF30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCF30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.